JANTX1N5621 vs 1N5623 feature comparison

JANTX1N5621 Semtech Corporation

Buy Now Datasheet

1N5623 New Jersey Semiconductor Products Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer SEMTECH CORP NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Part Package Code DO-7
Package Description HERMETIC SEALED PACKAGE-2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 100 Weeks
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.2 V
JEDEC-95 Code DO-7
JESD-30 Code E-XALF-W2
Non-rep Pk Forward Current-Max 50 A 25 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 1 A 2 A
Package Body Material UNSPECIFIED
Package Shape ELLIPTICAL
Package Style LONG FORM
Qualification Status Qualified
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 800 V 1000 V
Reverse Recovery Time-Max 0.3 µs 0.5 µs
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 8 15
Reverse Current-Max 0.5 µA

Compare JANTX1N5621 with alternatives