JANTX1N5621 vs JANTX1N5623 feature comparison

JANTX1N5621 Microsemi Corporation

Buy Now Datasheet

JANTX1N5623 Voltage Multipliers Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP VOLTAGE MULTIPLIERS INC
Part Package Code DO-7
Package Description HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN
Pin Count 2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer Microsemi Corporation
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-7
JESD-30 Code O-LALF-W2 E-LALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1.5 A
Package Body Material GLASS GLASS
Package Shape ROUND ELLIPTICAL
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/429J MIL-19500/429
Rep Pk Reverse Voltage-Max 800 V 1000 V
Reverse Recovery Time-Max 0.3 µs 0.5 µs
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 1
Forward Voltage-Max (VF) 1.2 V
Non-rep Pk Forward Current-Max 50 A
Operating Temperature-Max 175 °C

Compare JANTX1N5621 with alternatives

Compare JANTX1N5623 with alternatives