JANTX1N5621
vs
JANTX1N5623
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
SENSITRON SEMICONDUCTOR
Part Package Code
DO-7
DO-7
Package Description
HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN
Pin Count
2
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Factory Lead Time
24 Weeks
90 Weeks
Application
GENERAL PURPOSE
FAST RECOVERY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-7
JESD-30 Code
O-LALF-W2
E-LALF-W2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
1 A
1 A
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ELLIPTICAL
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Qualified
Reference Standard
MIL-19500/429J
MIL-19500
Reverse Recovery Time-Max
0.3 µs
0.5 µs
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
2
3
Pbfree Code
No
Additional Feature
HIGH RELIABILITY
Forward Voltage-Max (VF)
1.6 V
Non-rep Pk Forward Current-Max
25 A
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Rep Pk Reverse Voltage-Max
1000 V
Reverse Current-Max
0.5 µA
Reverse Test Voltage
1000 V
Compare JANTX1N5621 with alternatives
Compare JANTX1N5623 with alternatives