JANTX1N5621
vs
JANTX1N5623
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
GENERAL INSTRUMENT CORP
SEMTECH CORP
Package Description
HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN
HERMETIC SEALED PACKAGE-2
Reach Compliance Code
unknown
unknown
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-7
DO-7
JESD-30 Code
O-LALF-W2
E-XALF-W2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
1 A
1 A
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
ELLIPTICAL
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Qualified
Reference Standard
MIL-19500/429
MIL-19500
Rep Pk Reverse Voltage-Max
800 V
1000 V
Reverse Recovery Time-Max
0.3 µs
0.5 µs
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Part Package Code
DO-7
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
100 Weeks
Samacsys Manufacturer
SEMTECH
Forward Voltage-Max (VF)
1.2 V
Non-rep Pk Forward Current-Max
50 A
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Compare JANTX1N5621 with alternatives
Compare JANTX1N5623 with alternatives