JANTX1N4970 vs CZ5364BTR feature comparison

JANTX1N4970 Microchip Technology Inc

Buy Now Datasheet

CZ5364BTR Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC CENTRAL SEMICONDUCTOR CORP
Package Description HERMETIC SEALED, GLASS PACKAGE-2 O-XALF-W2
Reach Compliance Code compliant compliant
Factory Lead Time 28 Weeks
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-XALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/356H
Reference Voltage-Nom 33 V 33 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 40 mA 40 mA
Base Number Matches 10 1
Part Package Code DO-201
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
JEDEC-95 Code DO-201AD

Compare JANTX1N4970 with alternatives

Compare CZ5364BTR with alternatives