Part Details for JANTX1N4970 by Microchip Technology Inc
Overview of JANTX1N4970 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N4970
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5108
|
Newark | 33V 5W Voltage Regulator B-Body Rohs Compliant: Yes |Microchip JANTX1N4970 RoHS: Compliant Min Qty: 122 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4000 / $5.6200 | Buy Now |
DISTI #
1086-1029-ND
|
DigiKey | DIODE ZENER 33V 5W AXIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
437 In Stock |
|
$5.6200 / $6.0500 | Buy Now |
DISTI #
JANTX1N4970
|
Avnet Americas | Diode Zener Single 33V 5% 5W 2-Pin E-Case Axial Thru-Hole Bag - Bulk (Alt: JANTX1N4970) RoHS: Not Compliant Min Qty: 122 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
JANTX1N4970/TR
|
Avnet Americas | Diode Zener Single 33V 5% 5W 2-Pin E-Case Axial Thru-Hole Bag - Tape and Reel (Alt: JANTX1N4970/TR) RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$5.4800 / $6.1300 | Buy Now |
DISTI #
494-JANTX1N4970
|
Mouser Electronics | Zener Diodes 33V 5W Voltage Regulator RoHS: Not Compliant | 78 |
|
$5.6200 / $6.0500 | Buy Now |
DISTI #
JANTX1N4970
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.0500 | Buy Now |
|
Future Electronics | JANTX Series 33 V ±5% 5 W Axial Through Hole Zener Diode RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Container: Bulk | 2Bulk |
|
$5.5100 / $5.7600 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 33 Volt ±5% - Glass - Through Hole - MIL-PRF-19500/356 RoHS: Compliant |
250 In Stock |
|
$5.3100 / $6.1300 | Buy Now |
DISTI #
77300252
|
Verical | Zener Diode Single 33V 5% 10Ohm 5000mW 2-Pin Case E Bag RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2252 | Americas - 250 |
|
$6.3176 / $7.2118 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 57 Package Multiple: 1 | 0 |
|
$5.2700 / $6.3500 | Buy Now |
Part Details for JANTX1N4970
JANTX1N4970 CAD Models
JANTX1N4970 Part Data Attributes
|
JANTX1N4970
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4970
Microchip Technology Inc
Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 33 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 40 mA |
Alternate Parts for JANTX1N4970
This table gives cross-reference parts and alternative options found for JANTX1N4970. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4970, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4970 | Sensitron Semiconductors | Check for Price | Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS PACKAGE-2 | JANTX1N4970 vs 1N4970 |
JANTXV1N4970 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, | JANTX1N4970 vs JANTXV1N4970 |
JANTXV1N4970 | Micross Components | Check for Price | Zener Diode, 33V V(Z), 4.85%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JANTX1N4970 vs JANTXV1N4970 |
JAN1N4970 | Semtech Corporation | Check for Price | Zener Diode, 33V V(Z), 4.85%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JANTX1N4970 vs JAN1N4970 |
JANTX1N4970 | Micross Components | Check for Price | Zener Diode, 33V V(Z), 4.85%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JANTX1N4970 vs JANTX1N4970 |
JANS1N4970 | Microsemi Corporation | Check for Price | Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N4970 vs JANS1N4970 |