JANTX1N4488C vs JANTXV1N4488CUS feature comparison

JANTX1N4488C Microsemi Corporation

Buy Now Datasheet

JANTXV1N4488CUS Microsemi Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-41
Package Description HERMETIC SEALED, GLASS PACKAGE-2 HERMETIC SEALED, GLASS, D-5A, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY, METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-LALF-W2 O-LELF-R2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500 MIL-19500/406F
Reference Voltage-Nom 91 V 91 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Voltage Tol-Max 2% 2%
Working Test Current 2.8 mA 2.8 mA
Base Number Matches 2 1

Compare JANTX1N4488C with alternatives

Compare JANTXV1N4488CUS with alternatives