Part Details for JANTX1N4488C by Microsemi Corporation
Overview of JANTX1N4488C by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N4488C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-JANTX1N4488C-ND
|
DigiKey | DIODE ZENER 91V 1.5W DO41 Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.8201 | Buy Now |
Part Details for JANTX1N4488C
JANTX1N4488C CAD Models
JANTX1N4488C Part Data Attributes
|
JANTX1N4488C
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4488C
Microsemi Corporation
Zener Diode, 91V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-41 | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 91 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 2.8 mA |
Alternate Parts for JANTX1N4488C
This table gives cross-reference parts and alternative options found for JANTX1N4488C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4488C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4488D | Microsemi Corporation | Check for Price | Zener Diode, 4.3V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N4488C vs 1N4488D |
1N4488 | Unitrode Corporation | Check for Price | Zener Diode, 91V V(Z), 5%, 1.5W, Silicon, Unidirectional, | JANTX1N4488C vs 1N4488 |
JANTX1N4488 | Microchip Technology Inc | Check for Price | Zener Diode, 91V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | JANTX1N4488C vs JANTX1N4488 |
JANTXV1N4488DUS | Microchip Technology Inc | $58.1148 | Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional | JANTX1N4488C vs JANTXV1N4488DUS |
JANS1N6488 | Microsemi Corporation | Check for Price | Zener Diode, 4.3V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N4488C vs JANS1N6488 |
JANTX1N4488 | Unitrode Corporation | Check for Price | Zener Diode, 91V V(Z), 5%, 1.5W, Silicon, Unidirectional, | JANTX1N4488C vs JANTX1N4488 |
1N4488US | Semtech Corporation | Check for Price | Zener Diode, 91V V(Z), 4.95%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JANTX1N4488C vs 1N4488US |
1N4488USE3 | Microsemi Corporation | Check for Price | Zener Diode, 91V V(Z), 5%, 1.5W | JANTX1N4488C vs 1N4488USE3 |
JAN1N4488 | Unitrode Corporation | Check for Price | Zener Diode, 91V V(Z), 5%, 1.5W, Silicon, Unidirectional, | JANTX1N4488C vs JAN1N4488 |
JANTX1N4488 | Microsemi Corporation | Check for Price | Zener Diode, 91V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N4488C vs JANTX1N4488 |