JANTX1N4486DUS vs JANTXV1N3041B feature comparison

JANTX1N4486DUS Microchip Technology Inc

Buy Now Datasheet

JANTXV1N3041B Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MOTOROLA INC
Package Description HERMETIC SEALED, GLASS, D-5A, 2 PIN O-MALF-W2
Reach Compliance Code compliant unknown
Factory Lead Time 52 Weeks
Case Connection ISOLATED CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-MALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/406F
Reference Voltage-Nom 75 V 75 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Voltage Tol-Max 1% 5%
Working Test Current 3.3 mA 3.3 mA
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.50
JEDEC-95 Code DO-13
Knee Impedance-Max 2000 Ω
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 0.5 µA

Compare JANTX1N4486DUS with alternatives

Compare JANTXV1N3041B with alternatives