JANTX1N4486DUS vs JANTXV1N6486 feature comparison

JANTX1N4486DUS Defense Logistics Agency

Buy Now Datasheet

JANTXV1N6486 Compensated Devices Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY COMPENSATED DEVICES INC
Package Description HERMETIC SEALED, GLASS, D-5A, 2 PIN HERMETIC SEALED, GLASS, D-5A, 2 PIN
Reach Compliance Code unknown unknown
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/406F MIL-19500/406
Reference Voltage-Nom 75 V 3.6 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Voltage Tol-Max 1% 5%
Working Test Current 3.3 mA 69 mA
Base Number Matches 3 4
Additional Feature METALLURGICALLY BONDED

Compare JANTX1N4486DUS with alternatives