JANTX1N4479CUS
vs
JANS1N4479
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
HERMETIC SEALED, GLASS, D-5A, 2 PIN
HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code
compliant
compliant
Factory Lead Time
28 Weeks
32 Weeks
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-R2
O-LALF-W2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
1.5 W
Qualification Status
Qualified
Qualified
Reference Standard
MIL-19500/406F
MIL-19500
Reference Voltage-Nom
39 V
39 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WRAP AROUND
WIRE
Terminal Position
END
AXIAL
Voltage Tol-Max
2%
5%
Working Test Current
6.5 mA
6.5 mA
Base Number Matches
1
6
Additional Feature
HIGH RELIABILITY, METALLURGICALLY BONDED
Dynamic Impedance-Max
30 Ω
JEDEC-95 Code
DO-41
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Compare JANTX1N4479CUS with alternatives
Compare JANS1N4479 with alternatives