JANTX1N4479CUS
vs
1N4479E3
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
HERMETIC SEALED, GLASS, D-5A, 2 PIN
O-LALF-W2
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-R2
O-LALF-W2
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
1.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/406F
Reference Voltage-Nom
39 V
39 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
WRAP AROUND
WIRE
Terminal Position
END
AXIAL
Voltage Tol-Max
2%
5%
Working Test Current
6.5 mA
6.5 mA
Base Number Matches
3
1
Additional Feature
METALLURGICALLY BONDED
Dynamic Impedance-Max
30 Ω
JEDEC-95 Code
DO-41
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Compare JANTX1N4479CUS with alternatives
Compare 1N4479E3 with alternatives