JANTX1N4479CUS vs 1N5259BRA2 feature comparison

JANTX1N4479CUS Microchip Technology Inc

Buy Now Datasheet

1N5259BRA2 Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Package Description HERMETIC SEALED, GLASS, D-5A, 2 PIN HERMETIC SEALED, GLASS, DO-204AH, 2 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 28 Weeks
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-LALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 0.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/406F
Reference Voltage-Nom 39 V 39 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Voltage Tol-Max 2% 5%
Working Test Current 6.5 mA 3.2 mA
Base Number Matches 1 1
Part Package Code DO-204
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Dynamic Impedance-Max 80 Ω
JEDEC-95 Code DO-35
Operating Temperature-Max 200 °C
Peak Reflow Temperature (Cel) 250

Compare JANTX1N4479CUS with alternatives

Compare 1N5259BRA2 with alternatives