JANTX1N4473C vs JANTXV1N4473C feature comparison

JANTX1N4473C Microchip Technology Inc

Buy Now Datasheet

JANTXV1N4473C Microsemi Corporation

Buy Now Datasheet
No No
Active Transferred
MICROCHIP TECHNOLOGY INC MICROSEMI CORP
HERMETIC SEALED, GLASS PACKAGE-2 HERMETIC SEALED, GLASS PACKAGE-2
compliant unknown
28 Weeks
HIGH RELIABILITY, METALLURGICALLY BONDED HIGH RELIABILITY, METALLURGICALLY BONDED
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-41 DO-41
O-LALF-W2 O-LALF-W2
e0 e0
1 1
2 2
175 °C 175 °C
-65 °C -65 °C
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
1.5 W 1.5 W
Qualified Not Qualified
MIL-19500 MIL-19500
22 V 22 V
NO NO
ZENER ZENER
TIN LEAD TIN LEAD
WIRE WIRE
AXIAL AXIAL
2% 2%
11.5 mA 11.5 mA
3 3
No
DO-41
2
EAR99
8541.10.00.50

Compare JANTX1N4473C with alternatives

Compare JANTXV1N4473C with alternatives