JANTX1N4473C vs JANS1N4473 feature comparison

JANTX1N4473C Microchip Technology Inc

Buy Now Datasheet

JANS1N4473 Bkc Semiconductors Inc

Buy Now Datasheet
No
Active Obsolete
MICROCHIP TECHNOLOGY INC BKC SEMICONDUCTORS INC
HERMETIC SEALED, GLASS PACKAGE-2 HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN
compliant unknown
28 Weeks
HIGH RELIABILITY, METALLURGICALLY BONDED
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-41
O-LALF-W2 O-LALF-W2
e0
1 1
2 2
175 °C
-65 °C
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
1.5 W 1.5 W
Qualified Not Qualified
MIL-19500
22 V 22 V
NO NO
ZENER ZENER
TIN LEAD
WIRE WIRE
AXIAL AXIAL
2% 5%
11.5 mA 11.5 mA
3 7

Compare JANTX1N4473C with alternatives

Compare JANS1N4473 with alternatives