JANTX1N4150
vs
JAN1N4150-1
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
UNITRODE CORP
|
|
Reach Compliance Code |
unknown
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
|
Forward Voltage-Max (VF) |
1 V
|
|
JEDEC-95 Code |
DO-35
|
|
JESD-30 Code |
O-LALF-W2
|
|
Non-rep Pk Forward Current-Max |
4 A
|
|
Number of Elements |
1
|
|
Number of Phases |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
175 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Output Current-Max |
0.2 A
|
|
Package Body Material |
GLASS
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Qualification Status |
Not Qualified
|
|
Reference Standard |
MIL-19500/231
|
|
Reverse Current-Max |
0.1 µA
|
|
Reverse Recovery Time-Max |
0.006 µs
|
|
Surface Mount |
NO
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
AXIAL
|
|
Base Number Matches |
2
|
|
|
|
|
Compare JANTX1N4150 with alternatives