JANTX1N4150 vs JAN1N4150 feature comparison

JANTX1N4150 MACOM

Buy Now Datasheet

JAN1N4150 Unitrode Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC UNITRODE CORP
Package Description HERMATIC SEALED, GLASS PACKAGE-2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 0.3 A 0.2 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/231 MIL-19500/231
Reverse Recovery Time-Max 0.004 µs 0.006 µs
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 7 6
Forward Voltage-Max (VF) 1 V
Non-rep Pk Forward Current-Max 4 A
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 0.1 µA

Compare JANTX1N4150 with alternatives

Compare JAN1N4150 with alternatives