JANTX1N4148UR-1
vs
292407-5
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
VPT COMPONENTS
|
TE CONNECTIVITY LTD
|
Package Description |
MELF-2
|
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
28 Weeks
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
|
JEDEC-95 Code |
DO-213AA
|
|
JESD-30 Code |
O-LELF-R2
|
|
Number of Elements |
1
|
|
Number of Phases |
1
|
|
Number of Terminals |
2
|
|
Output Current-Max |
0.125 A
|
|
Package Body Material |
GLASS
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Power Dissipation-Max |
0.5 W
|
|
Qualification Status |
Qualified
|
|
Reference Standard |
MIL-19500/116
|
UL
|
Reverse Recovery Time-Max |
0.005 µs
|
|
Surface Mount |
YES
|
|
Terminal Form |
WRAP AROUND
|
|
Terminal Position |
END
|
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
TE Connectivity
|
Additional Feature |
|
POLARIZED
|
Board Mounting Option |
|
HOLE .055-.063
|
Body Breadth |
|
0.157 inch
|
Body Depth |
|
0.569 inch
|
Body Length |
|
2.815 inch
|
Body/Shell Style |
|
SOCKET
|
Connector Type |
|
CARD EDGE CONNECTOR
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Finish Termination |
|
Gold Flash (Au)
|
Contact Gender |
|
FEMALE
|
Contact Material |
|
NOT SPECIFIED
|
Contact Style |
|
BELLOWED TYPE
|
DIN Conformance |
|
NO
|
Dielectric Withstanding Voltage |
|
250VAC V
|
Durability |
|
25 Cycles
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
Insulation Resistance |
|
50000000 Ω
|
Insulator Material |
|
POLYETHYLENE
|
MIL Conformance |
|
NO
|
Mating Contact Pitch |
|
0.024 inch
|
Mixed Contacts |
|
NO
|
Mounting Option 1 |
|
LATCH & EJECT
|
Mounting Option 2 |
|
LOCKING
|
Mounting Style |
|
RIGHT ANGLE
|
Mounting Type |
|
BOARD
|
Number Of Connectors |
|
ONE
|
Number Of PCB Rows |
|
2
|
Number of Rows Loaded |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-55 °C
|
Option |
|
GENERAL PURPOSE
|
PCB Contact Pattern |
|
RECTANGULAR
|
Plating Thickness |
|
FLASH inch
|
Polarization Key |
|
POLARIZED HOUSING
|
Rated Current (Signal) |
|
0.5 A
|
Terminal Pitch |
|
0.6 mm
|
Termination Type |
|
SURFACE MOUNT
|
Total Number of Contacts |
|
200
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare JANTX1N4148UR-1 with alternatives
Compare 292407-5 with alternatives