JANTX1N4134D
vs
CD4134E3
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
MICROSEMI CORP
|
Package Description |
HERMETIC SEALED, GLASS PACKAGE-2
|
S-XUUC-N2
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Case Connection |
ISOLATED
|
CATHODE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JEDEC-95 Code |
DO-35
|
|
JESD-30 Code |
O-LALF-W2
|
S-XUUC-N1
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
1
|
Package Body Material |
GLASS
|
UNSPECIFIED
|
Package Shape |
ROUND
|
SQUARE
|
Package Style |
LONG FORM
|
UNCASED CHIP
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Qualification Status |
Not Qualified
|
|
Reference Standard |
MIL-19500/435
|
|
Reference Voltage-Nom |
91 V
|
91 V
|
Surface Mount |
NO
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
NO LEAD
|
Terminal Position |
AXIAL
|
UPPER
|
Voltage Tol-Max |
1%
|
5%
|
Working Test Current |
0.25 mA
|
0.25 mA
|
Base Number Matches |
5
|
1
|
|
|
|
Compare JANTX1N4134D with alternatives
Compare CD4134E3 with alternatives