CD4134E3 vs JANTXV1N4134-1 feature comparison

CD4134E3 Microsemi Corporation

Buy Now Datasheet

JANTXV1N4134-1 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description S-XUUC-N2 HERMETIC SEALED, GLASS, DO-35, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code S-XUUC-N1 O-LALF-W2
Number of Elements 1 1
Number of Terminals 1 2
Package Body Material UNSPECIFIED GLASS
Package Shape SQUARE ROUND
Package Style UNCASED CHIP LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.48 W
Reference Voltage-Nom 91 V 91 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form NO LEAD WIRE
Terminal Position UPPER AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 1 9
Rohs Code No
Samacsys Manufacturer Microsemi Corporation
Additional Feature METALLURGICALLY BONDED
JEDEC-95 Code DO-204AH
JESD-609 Code e0
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Qualification Status Not Qualified
Reference Standard MIL
Terminal Finish TIN LEAD

Compare CD4134E3 with alternatives