JANTX1N4114DUR-1 vs MLL4114CTR feature comparison

JANTX1N4114DUR-1 Compensated Devices Inc

Buy Now Datasheet

MLL4114CTR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COMPENSATED DEVICES INC MICROSEMI CORP
Package Description DO-213AA, 2 PIN O-LELF-R2
Reach Compliance Code unknown not_compliant
Additional Feature METALLURGICALLY BONDED TR, 7 INCH: 2000
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/435F
Reference Voltage-Nom 20 V 20 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 1% 2%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 1 3
Rohs Code No
Part Package Code DO-213AA
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 150 Ω
JESD-609 Code e0
Moisture Sensitivity Level 1
Operating Temperature-Max 175 °C
Terminal Finish TIN LEAD

Compare JANTX1N4114DUR-1 with alternatives

Compare MLL4114CTR with alternatives