JANTX1N4114DUR-1 vs JANTXV1N4114CUR-1 feature comparison

JANTX1N4114DUR-1 Defense Logistics Agency

Buy Now Datasheet

JANTXV1N4114CUR-1 Compensated Devices Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY COMPENSATED DEVICES INC
Package Description DO-213AA, 2 PIN DO-213AA, 2 PIN
Reach Compliance Code unknown unknown
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/435F MIL-19500/435F
Reference Voltage-Nom 20 V 20 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 1% 2%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 9 9

Compare JANTX1N4114DUR-1 with alternatives

Compare JANTXV1N4114CUR-1 with alternatives