JANTX1N4114DUR-1
vs
CDLL4114D-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
COMPENSATED DEVICES INC
MICROSEMI CORP
Package Description
DO-213AA, 2 PIN
HERMETIC SEALED, GLASS, LL34, MELF-2
Reach Compliance Code
unknown
unknown
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-213AA
DO-213AA
JESD-30 Code
O-LELF-R2
O-LELF-R2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/435F
Reference Voltage-Nom
20 V
20 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Tol-Max
1%
1%
Working Test Current
0.25 mA
0.25 mA
Base Number Matches
1
2
Rohs Code
No
ECCN Code
EAR99
HTS Code
8541.10.00.50
JESD-609 Code
e0
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Terminal Finish
TIN LEAD
Compare JANTX1N4114DUR-1 with alternatives
Compare CDLL4114D-1 with alternatives