JANTX1N4114-1C vs JAN1N4114-1C feature comparison

JANTX1N4114-1C VPT Components

Buy Now Datasheet

JAN1N4114-1C MACOM

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer VPT COMPONENTS M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 2019-09-26
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Standard MIL-19500 MIL-19500/435
Reference Voltage-Nom 20 V 20 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 2% 2%
Working Test Current 0.25 mA 250 mA
Base Number Matches 4 4
Package Description O-LALF-W2
Additional Feature LOW NOISE
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare JANTX1N4114-1C with alternatives

Compare JAN1N4114-1C with alternatives