JAN1N4114-1C vs JANTXV1N4114C-1 feature comparison

JAN1N4114-1C Cobham PLC

Buy Now Datasheet

JANTXV1N4114C-1 Microsemi Corporation

Buy Now Datasheet
Transferred Transferred
COBHAM PLC MICROSEMI CORP
HERMETIC SEALED, GLASS PACKAGE-2 DO-7, 2 PIN
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
LOW NOISE METALLURGICALLY BONDED
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-35 DO-35
O-LALF-W2 O-XALF-W2
e0 e0
1 1
2 2
GLASS UNSPECIFIED
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
0.5 W 0.5 W
Not Qualified Not Qualified
MIL-19500/435 MIL-19500/435F
20 V 20 V
NO NO
ZENER ZENER
TIN LEAD TIN LEAD
WIRE WIRE
AXIAL AXIAL
2% 2%
250 mA 0.25 mA
4 10
No
No
DO-7
2
150 Ω
200 °C

Compare JANTXV1N4114C-1 with alternatives