JANTX1N3957 vs 1A1 feature comparison

JANTX1N3957 Defense Logistics Agency

Buy Now

1A1 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY PANJIT INTERNATIONAL INC
Package Description SIMILAR TO DO-41, 2 PIN ROHS COMPLIANT, PLASTIC, R-1, 2 PIN
Reach Compliance Code unknown not_compliant
Application GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-XALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/228J
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 7 37
Pbfree Code Yes
Rohs Code Yes
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Forward Voltage-Max (VF) 1.1 V
Non-rep Pk Forward Current-Max 30 A
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 50 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare JANTX1N3957 with alternatives

Compare 1A1 with alternatives