JANTX1N3957 vs PG4001S feature comparison

JANTX1N3957 Defense Logistics Agency

Buy Now

PG4001S Promax-Johnton Electronic Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY PROMAX-JOHNTON CORP
Package Description SIMILAR TO DO-41, 2 PIN O-PALF-W2
Reach Compliance Code unknown unknown
Application GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-XALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/228J MIL-19500; UL RECOGNIZED
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 7 2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.80
Rep Pk Reverse Voltage-Max 50 V

Compare JANTX1N3957 with alternatives

Compare PG4001S with alternatives