JANTX1N3911RE3 vs JAN1N3911R feature comparison

JANTX1N3911RE3 Microsemi Corporation

Buy Now Datasheet

JAN1N3911R Defense Logistics Agency

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP DEFENSE LOGISTICS AGENCY
Package Description O-MUPM-D1 DO-5, 1 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application FAST RECOVERY POWER FAST RECOVERY POWER
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 2.75 V
JEDEC-95 Code DO-5 DO-5
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 30 A 30 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/308C MIL-19500/308C
Rep Pk Reverse Voltage-Max 200 V
Reverse Current-Max 15 µA
Reverse Recovery Time-Max 0.2 µs 0.2 µs
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 1 1

Compare JANTX1N3911RE3 with alternatives

Compare JAN1N3911R with alternatives