JAN1N3911R
vs
1N3911RE3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SEMICON COMPONENTS INC
MICROSEMI CORP
Part Package Code
DO-5
Package Description
DO-5, 1 PIN
DO-5, 1PIN
Pin Count
1
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
FAST RECOVERY POWER
FAST RECOVERY
Case Connection
ANODE
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-5
DO-203AB
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
Non-rep Pk Forward Current-Max
300 A
300 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Output Current-Max
30 A
50 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Qualification Status
Not Qualified
Reference Standard
MIL-19500/308C
Reverse Recovery Time-Max
0.2 µs
0.2 µs
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Base Number Matches
4
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Rep Pk Reverse Voltage-Max
200 V
Compare JAN1N3911R with alternatives
Compare 1N3911RE3 with alternatives