JANTX1N3646 vs 1N3646E3 feature comparison

JANTX1N3646 Microchip Technology Inc

Buy Now Datasheet

1N3646E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description HERMETIC SEALED, GLASS, S, 2 PIN O-LALF-W2
Reach Compliance Code compliant compliant
Factory Lead Time 24 Weeks
Additional Feature METALLURGICALLY BONDED, HIGH RELIABILITY HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 0.25 A 0.25 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Qualified
Reference Standard MIL-19500/279
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 6 1
ECCN Code EAR99
HTS Code 8541.10.00.70
Forward Voltage-Max (VF) 5 V
Non-rep Pk Forward Current-Max 14 A
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Power Dissipation-Max 1.5 W
Rep Pk Reverse Voltage-Max 2500 V

Compare JANTX1N3646 with alternatives

Compare 1N3646E3 with alternatives