Part Details for JANTX1N3646 by Microchip Technology Inc
Overview of JANTX1N3646 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTX1N3646
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ2820
|
Newark | High Voltage Rectifier S-Body Rohs Compliant: Yes |Microchip JANTX1N3646 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8400 / $16.4600 | Buy Now |
DISTI #
1086-2373-ND
|
DigiKey | DIODE GP 1.75KV 250MA S AXIAL Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.4601 | Buy Now |
DISTI #
JANTX1N3646
|
Avnet Americas | Diode Switching 2.5KV 0.25A 2-Pin Case S - Bulk (Alt: JANTX1N3646) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8400 / $17.7300 | Buy Now |
DISTI #
494-JANTX1N3646
|
Mouser Electronics | Rectifiers High Voltage Rectifier RoHS: Not Compliant | 0 |
|
$16.4600 | Order Now |
DISTI #
JANTX1N3646
|
Microchip Technology Inc | High Voltage Rectifier _ S-BODY, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$17.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.7300 / $32.9400 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 19 Package Multiple: 1 | 0 |
|
$15.4500 / $18.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.7300 / $32.9400 | Buy Now |
Part Details for JANTX1N3646
JANTX1N3646 CAD Models
JANTX1N3646 Part Data Attributes
|
JANTX1N3646
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N3646
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.25A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, S, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | METALLURGICALLY BONDED, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.25 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/279 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N3646
This table gives cross-reference parts and alternative options found for JANTX1N3646. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3646, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N3646 | Rectifier Diode, 1 Element, 0.25A, 2500V V(RRM), Silicon, G12, 2 PIN | Semtech Corporation | JANTX1N3646 vs JAN1N3646 |
JAN1N3646 | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 2500V V(RRM), Silicon, G12, 2 PIN | Micross Components | JANTX1N3646 vs JAN1N3646 |
1N3646 | Rectifier Diode, 1 Phase, 1 Element, 0.25A, Silicon | Microchip Technology Inc | JANTX1N3646 vs 1N3646 |
1N3646 | Rectifier Diode, 1 Phase, 1 Element, 0.26A, 2500V V(RRM), Silicon, | Micross Components | JANTX1N3646 vs 1N3646 |
SM25 | Rectifier Diode, 1 Element, 0.26A, 2500V V(RRM), Silicon, HERMETIC SEALED, G12, 2 PIN | Semtech Corporation | JANTX1N3646 vs SM25 |