JANTX1N3349B vs JAN1N3349B feature comparison

JANTX1N3349B Microchip Technology Inc

Buy Now Datasheet

JAN1N3349B Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description DO-5, 1 PIN DO-5, 1 PIN
Reach Compliance Code compliant unknown
Factory Lead Time 35 Weeks
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-5 DO-5
JESD-30 Code O-MUPM-D1 O-MUPM-D1
JESD-609 Code e0 e0
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 1 1
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/358E MIL-19500/358E
Reference Voltage-Nom 180 V 180 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Voltage Tol-Max 5% 5%
Working Test Current 68 mA 68 mA
Base Number Matches 1 1
Pbfree Code No
Part Package Code DO-5
Pin Count 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Category CO2 Kg 8.7

Compare JANTX1N3349B with alternatives

Compare JAN1N3349B with alternatives