JAN1N3349B
vs
1N2845B
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Package Description
DO-5, 1 PIN
Reach Compliance Code
compliant
unknown
Factory Lead Time
35 Weeks
Case Connection
ANODE
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-5
TO-3
JESD-30 Code
O-MUPM-D1
O-MBFM-P2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
1
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
FLANGE MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
50 W
50 W
Qualification Status
Qualified
Reference Standard
MIL-19500/358E
Reference Voltage-Nom
180 V
180 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
PIN/PEG
Terminal Position
UPPER
BOTTOM
Voltage Tol-Max
5%
5%
Working Test Current
68 mA
250 mA
Base Number Matches
5
11
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Compare JAN1N3349B with alternatives