JANTX1N3043CUR-1
vs
JAN1N3043DUR-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
VPT COMPONENTS
Package Description
DO-213AB, 2 PIN
MELF-2
Reach Compliance Code
unknown
unknown
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-213AB
DO-213AB
JESD-30 Code
O-LELF-R2
O-LELF-R2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Qualified
Qualified
Reference Standard
MIL-19500/115K
MIL-19500
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Tol-Max
2%
1%
Base Number Matches
5
5
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2019-09-27
Reference Voltage-Nom
91 V
Working Test Current
2.8 mA
Compare JANTX1N3043CUR-1 with alternatives