JANTX1N3043CUR-1 vs JAN1N3043B-1 feature comparison

JANTX1N3043CUR-1 Defense Logistics Agency

Buy Now Datasheet

JAN1N3043B-1 MACOM

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description DO-213AB, 2 PIN
Reach Compliance Code unknown compliant
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AB DO-41
JESD-30 Code O-LELF-R2 O-XALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500/115K
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Voltage Tol-Max 2% 5%
Base Number Matches 5 8
ECCN Code EAR99
HTS Code 8541.10.00.50
Reference Voltage-Nom 91 V
Working Test Current 2.8 mA

Compare JANTX1N3043CUR-1 with alternatives