JANTX1N2831RC vs JANTXV1N2831B feature comparison

JANTX1N2831RC Microsemi Corporation

Buy Now Datasheet

JANTXV1N2831B Defense Logistics Agency

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP DEFENSE LOGISTICS AGENCY
Part Package Code TO-3
Package Description O-MBFM-P2 SIMILAR TO TO-3, 2 PIN
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection CATHODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-204AD
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500 MIL-19500/114F
Reference Voltage-Nom 51 V 51 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Voltage Tol-Max 2% 5%
Working Test Current 245 mA 245 mA
Base Number Matches 1 5

Compare JANTX1N2831RC with alternatives

Compare JANTXV1N2831B with alternatives