JANTXV1N2831B
vs
1N3332RB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
NEW ENGLAND SEMICONDUCTOR
Package Description
SIMILAR TO TO-3, 2 PIN
HERMETIC SEALED, DO-5, 1 PIN
Reach Compliance Code
unknown
unknown
Case Connection
ANODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-MBFM-P2
O-MUPM-D1
Number of Elements
1
1
Number of Terminals
2
1
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
50 W
50 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/114F
Reference Voltage-Nom
51 V
51 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
PIN/PEG
SOLDER LUG
Terminal Position
BOTTOM
UPPER
Voltage Tol-Max
5%
5%
Working Test Current
245 mA
245 mA
Base Number Matches
5
9
Additional Feature
HIGH RELIABILITY
Dynamic Impedance-Max
5.2 Ω
JEDEC-95 Code
DO-5
Knee Impedance-Max
100 Ω
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Reverse Current-Max
5 µA
Voltage Temp Coeff-Max
45.9 mV/°C
Compare JANTXV1N2831B with alternatives