JANSR2N5152L vs JANSD2N5152U3 feature comparison

JANSR2N5152L MACOM

Buy Now Datasheet

JANSD2N5152U3 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2 A 2 A
Collector-Base Capacitance-Max 250 pF 250 pF
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-5
JESD-30 Code O-MBCY-W3 R-CBCC-N3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL CHIP CARRIER
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 1 W 1 W
Power Dissipation-Max (Abs) 100 W 10 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500; RH - 100K Rad(Si) MIL-19500; RH - 10K Rad(Si)
Surface Mount NO YES
Terminal Form WIRE NO LEAD
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 1500 ns 1500 ns
Turn-on Time-Max (ton) 500 ns 500 ns
VCEsat-Max 1.5 V 1.5 V
Base Number Matches 7 2
Rohs Code No
HTS Code 8541.10.00.80
Factory Lead Time 22 Weeks
Additional Feature HIGH RELIABILITY
Case Connection COLLECTOR
Transistor Application SWITCHING

Compare JANSD2N5152U3 with alternatives