JANSM2N2222AUBC vs JANSM2N2222AL feature comparison

JANSM2N2222AUBC Microsemi Corporation

Buy Now Datasheet

JANSM2N2222AL VPT Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP VPT COMPONENTS
Package Description CERAMIC PACKAGE-4 TO-18, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A 0.8 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 100
JESD-30 Code R-CDSO-N3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/255 MIL-19500; RH - 3K Rad(Si)
Surface Mount YES NO
Terminal Form NO LEAD WIRE
Terminal Position DUAL BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 300 ns 300 ns
Turn-on Time-Max (ton) 35 ns 35 ns
Base Number Matches 2 7
JEDEC-95 Code TO-206AA
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare JANSM2N2222AUBC with alternatives

Compare JANSM2N2222AL with alternatives