Part Details for JANSM2N2222AUBC by Microsemi Corporation
Overview of JANSM2N2222AUBC by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANSM2N2222AUBC
JANSM2N2222AUBC CAD Models
JANSM2N2222AUBC Part Data Attributes
|
JANSM2N2222AUBC
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANSM2N2222AUBC
Microsemi Corporation
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/255 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for JANSM2N2222AUBC
This table gives cross-reference parts and alternative options found for JANSM2N2222AUBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSM2N2222AUBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANSM2N2222AUA | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 | JANSM2N2222AUBC vs JANSM2N2222AUA |
JANSM2N2222AL | Microchip Technology Inc | $108.7202 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA | JANSM2N2222AUBC vs JANSM2N2222AL |
JANSM2N2221AUB | VPT Components | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-3 | JANSM2N2222AUBC vs JANSM2N2221AUB |
JANSM2N2221AUA | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 | JANSM2N2222AUBC vs JANSM2N2221AUA |
JANSM2N2222AL | VPT Components | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-18, 3 PIN | JANSM2N2222AUBC vs JANSM2N2222AL |
JANSM2N2222AUB | Microchip Technology Inc | $111.6117 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | JANSM2N2222AUBC vs JANSM2N2222AUB |
JANSM2N2221A | VPT Components | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-18, 3 PIN | JANSM2N2222AUBC vs JANSM2N2221A |
JANSM2N2221AL | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN | JANSM2N2222AUBC vs JANSM2N2221AL |
JANSM2N2221A | Microchip Technology Inc | $100.4971 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA | JANSM2N2222AUBC vs JANSM2N2221A |
JANSM2N2221A | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN | JANSM2N2222AUBC vs JANSM2N2221A |