JANSF2N7270 vs IRHM7450SE feature comparison

JANSF2N7270 Infineon Technologies AG

Buy Now Datasheet

IRHM7450SE Infineon Technologies AG

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Package Description FLANGE MOUNT, S-CSFM-P3 HERMETIC SEALED, TO-254AA, 3 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Additional Feature RADIATION HARDENED
Avalanche Energy Rating (Eas) 500 mJ 500 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V 500 V
Drain Current-Max (ID) 11 A 12 A
Drain-source On Resistance-Max 0.5 Ω 0.57 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-254AA TO-254AA
JESD-30 Code S-CSFM-P3 S-MSFM-P3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 44 A 48 A
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/603
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 5
Operating Temperature-Max 125 °C
Power Dissipation-Max (Abs) 150 W

Compare JANSF2N7270 with alternatives

Compare IRHM7450SE with alternatives