IRHM7450SE vs JANSG2N7270 feature comparison

IRHM7450SE Infineon Technologies AG

Buy Now Datasheet

JANSG2N7270 International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG INTERNATIONAL RECTIFIER CORP
Package Description HERMETIC SEALED, TO-254AA, 3 PIN FLANGE MOUNT, S-CSFM-P3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 3A001.A.1.A
Avalanche Energy Rating (Eas) 500 mJ 500 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V 500 V
Drain Current-Max (ID) 12 A 11 A
Drain-source On Resistance-Max 0.57 Ω 0.5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-254AA TO-254AA
JESD-30 Code S-MSFM-P3 S-CSFM-P3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 125 °C 150 °C
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 150 W
Pulsed Drain Current-Max (IDM) 48 A 44 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Pbfree Code No
Part Package Code TO-254AA
Pin Count 3
HTS Code 8541.29.00.95
Additional Feature RADIATION HARDENED
Power Dissipation Ambient-Max 150 W
Reference Standard MIL-19500/603

Compare IRHM7450SE with alternatives

Compare JANSG2N7270 with alternatives