JANSF2N7268 vs IRHM7150PBF feature comparison

JANSF2N7268 Defense Logistics Agency

Buy Now

IRHM7150PBF International Rectifier

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY INTERNATIONAL RECTIFIER CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature RADIATION HARDENED RADIATION HARDENED
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 34 A 34 A
Drain-source On Resistance-Max 0.065 Ω 0.076 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-254AA TO-254AA
JESD-30 Code S-MSFM-P3 S-MSFM-P3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material METAL METAL
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Qualified Not Qualified
Reference Standard MILITARY STANDARD (USA)
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Transistor Element Material SILICON SILICON
Base Number Matches 4 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-254AA
Package Description FLANGE MOUNT, S-MSFM-P3
Pin Count 3
HTS Code 8541.29.00.95
Avalanche Energy Rating (Eas) 500 mJ
Case Connection ISOLATED
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 150 W
Pulsed Drain Current-Max (IDM) 136 A
Transistor Application SWITCHING
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 235 ns

Compare JANSF2N7268 with alternatives

Compare IRHM7150PBF with alternatives