JANSF2N7268
vs
2N7268
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
INTERNATIONAL RECTIFIER CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
RADIATION HARDENED
|
RADIATION HARDENED
|
Configuration |
SINGLE
|
SINGLE
|
DS Breakdown Voltage-Min |
100 V
|
100 V
|
Drain Current-Max (ID) |
34 A
|
34 A
|
Drain-source On Resistance-Max |
0.065 Ω
|
0.065 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code |
TO-254AA
|
TO-254AA
|
JESD-30 Code |
S-MSFM-P3
|
S-MSFM-P3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Qualification Status |
Qualified
|
Not Qualified
|
Reference Standard |
MILITARY STANDARD (USA)
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
4
|
3
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Package Description |
|
FLANGE MOUNT, S-MSFM-P3
|
HTS Code |
|
8541.29.00.95
|
Avalanche Energy Rating (Eas) |
|
500 mJ
|
Case Connection |
|
ISOLATED
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation Ambient-Max |
|
150 W
|
Power Dissipation-Max (Abs) |
|
150 W
|
Pulsed Drain Current-Max (IDM) |
|
136 A
|
Terminal Finish |
|
TIN LEAD
|
Transistor Application |
|
SWITCHING
|
Turn-off Time-Max (toff) |
|
300 ns
|
Turn-on Time-Max (ton) |
|
235 ns
|
|
|
|
Compare JANSF2N7268 with alternatives
Compare 2N7268 with alternatives