JANS4N49U vs MTL4N49U.002A feature comparison

JANS4N49U Micropac Industries Inc

Buy Now Datasheet

MTL4N49U.002A Minco Technology Labs LLC

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROPAC INDUSTRIES INC MICROSS MINCO LLC
Package Description LCC-6 HERMETICALLY SEALED, LCC-6
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Coll-Emtr Bkdn Voltage-Min 40 V 40 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 200% 200%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.04 A 0.04 A
Forward Voltage-Max 1.5 V
Isolation Voltage-Max 1000 V 1000 V
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.3 W
Response Time-Max 0.000025 s
Surface Mount YES
Terminal Finish TIN LEAD
Base Number Matches 1 1

Compare JANS4N49U with alternatives

Compare MTL4N49U.002A with alternatives