JANS4N49U vs 4N49U feature comparison

JANS4N49U Micropac Industries Inc

Buy Now Datasheet

4N49U TT Electronics OPTEK Technology

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROPAC INDUSTRIES INC OPTEK TECHNOLOGY INC
Package Description LCC-6 ROHS COMPLIANT, HERMETIC SEALED, LCC-6
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Category CO2 Kg 15.58 15.58
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2011/65/EU)
Candidate List Date 2015-12-17 2015-12-17
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source Conflict Minerals Statement Conflict Minerals Declaration
Qualifications Space
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Coll-Emtr Bkdn Voltage-Min 40 V 35 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 200% 200%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.04 A 0.05 A
Forward Voltage-Max 1.5 V 1.5 V
Isolation Voltage-Max 1000 V 1000 V
JESD-609 Code e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.3 W 0.3 W
Response Time-Max 0.000025 s 0.000025 s
Surface Mount YES YES
Terminal Finish TIN LEAD
Base Number Matches 1 4
Pbfree Code Yes
Rohs Code Yes

Compare JANS4N49U with alternatives

Compare 4N49U with alternatives