JANS2N6989 vs 2N6989 feature comparison

JANS2N6989 Defense Logistics Agency

Buy Now

2N6989 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MICROCHIP TECHNOLOGY INC
Package Description DIP-14
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A 0.8 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SEPARATE, 4 ELEMENTS SINGLE
DC Current Gain-Min (hFE) 100 30
JESD-30 Code R-PDIP-T14 R-XDIP-T14
Number of Elements 4 4
Number of Terminals 14 14
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type NPN NPN
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/559F
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 11
Rohs Code No
Factory Lead Time 22 Weeks
JEDEC-95 Code TO-116
JESD-609 Code e0
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 1.5 W
Terminal Finish TIN LEAD

Compare JANS2N6989 with alternatives

Compare 2N6989 with alternatives