2N6989
vs
JANTX2N6989
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
CRYSTALONICS INC
MOTOROLA INC
Part Package Code
DIP
DIP
Package Description
CASE 632-08, 14 PIN
IN-LINE, R-PDIP-T14
Pin Count
14
14
Manufacturer Package Code
CASE 632-08
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
JEDEC-95 Code
TO-116
JESD-30 Code
R-CDIP-T14
R-PDIP-T14
JESD-609 Code
e0
e0
Number of Terminals
14
14
Operating Temperature-Max
200 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
8
11
Collector Current-Max (IC)
0.8 A
Collector-Emitter Voltage-Max
50 V
Configuration
SEPARATE, 4 ELEMENTS
DC Current Gain-Min (hFE)
100
Number of Elements
4
Polarity/Channel Type
NPN
Reference Standard
MIL-19500/559F
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Compare JANTX2N6989 with alternatives