JANS2N6251
vs
JANTX2N6251
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
TO-3, 2 PIN
TO-3, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
8541.29.00.95
Factory Lead Time
29 Weeks
36 Weeks
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
10 A
10 A
Collector-Emitter Voltage-Max
350 V
350 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
6
6
JEDEC-95 Code
TO-204AA
TO-204AA
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Qualification Status
Qualified
Qualified
Reference Standard
MIL-19500/510
MIL-19500/510D
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
2
Collector-Base Capacitance-Max
500 pF
JESD-609 Code
e0
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Power Dissipation Ambient-Max
5.5 W
Power Dissipation-Max (Abs)
175 W
Terminal Finish
TIN LEAD
Turn-off Time-Max (toff)
4500 ns
Turn-on Time-Max (ton)
2000 ns
VCEsat-Max
1.5 V
Compare JANS2N6251 with alternatives
Compare JANTX2N6251 with alternatives