JANTX2N6251
vs
2N6251-JQR
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
SEMELAB LTD
Part Package Code
TO-3
TO-3
Package Description
TO-3, 2 PIN
FLANGE MOUNT, O-MBFM-P2
Pin Count
2
2
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
10 A
10 A
Collector-Base Capacitance-Max
500 pF
Collector-Emitter Voltage-Max
350 V
275 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
6
6
JEDEC-95 Code
TO-204AA
TO-204AA
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
5.5 W
Power Dissipation-Max (Abs)
175 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/510D
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
4500 ns
Turn-on Time-Max (ton)
2000 ns
VCEsat-Max
1.5 V
Base Number Matches
10
2
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transition Frequency-Nom (fT)
2.5 MHz
Compare JANTX2N6251 with alternatives
Compare 2N6251-JQR with alternatives